Capacitors
CDR34BX104AKSM
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP

Overview of CDR34BX104AKSM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CDR34BX104AKSM by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C1812N104K5XMH
Avnet Americas Cap Ceramic 0.1uF 50V X7R 10% SMD 1812 (1%FR) 125°C Bulk - Bulk (Alt: C1812N104K5XMH) RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-CDR34BX104AKSM
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1 uF BX 1812 10% SMD Mil PRF55681 CDR RoHS: Not Compliant 7478
  • 1 $3.1700
  • 10 $2.4300
  • 50 $2.2000
  • 100 $1.8900
  • 500 $1.4900
  • 1,000 $1.3800
  • 2,000 $1.3300
  • 5,000 $1.3100
$1.3100 / $3.1700 Buy Now

CAD Models for CDR34BX104AKSM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CDR34BX104AKSM by KEMET Corporation

CDR34BX104AKSM
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1812
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e0
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CDR34BX104AKSM
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP
    VS

Alternate Parts for CDR34BX104AKSM

This table gives cross-reference parts and alternative options found for CDR34BX104AKSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX104AKSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR04BX104AKWPAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Vishay Intertechnologies CDR34BX104AKSM vs CDR04BX104AKWPAT
CDR34BX104AKZRAB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Vishay Intertechnologies CDR34BX104AKSM vs CDR34BX104AKZRAB
CDR34BX104AKMMAT CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.1 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE Vishay Vitramon CDR34BX104AKSM vs CDR34BX104AKMMAT
CDR34BX104AKZMAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Vishay Intertechnologies CDR34BX104AKSM vs CDR34BX104AKZMAT
CDR34BX104AKYM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Kyocera AVX Components CDR34BX104AKSM vs CDR34BX104AKYM
CDR34BX104AKUMAT CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.1 uF, SURFACE MOUNT, 1812, CHIP Vishay Vitramon CDR34BX104AKSM vs CDR34BX104AKUMAT
CDR34BX104AKZRAR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Vishay Intertechnologies CDR34BX104AKSM vs CDR34BX104AKZRAR
CDR34BX104AKMSAJ CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.1 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE Vishay Vitramon CDR34BX104AKSM vs CDR34BX104AKMSAJ
C1812N104K5XMC7189 Cap,Ceramic,100nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1812 Case KEMET Corporation CDR34BX104AKSM vs C1812N104K5XMC7189
CDR34BX104AKZSAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1812, CHIP Vishay Intertechnologies CDR34BX104AKSM vs CDR34BX104AKZSAT

Related Parts for CDR34BX104AKSM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR34BX104AKSM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR34BX104AKSM by KEMET Corporation

Select Manufacturer
Which Manufacturer of CDR34BX104AKSM would you like to use for your alert(s)?
  • Please alert me when CDR34BX104AKSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR34BX104AKSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR34BX104AKSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR34BX104AKSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR34BX104AKSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR34BX104AKSM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: