Datasheets
CDR34BP822AKZSAT by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP

Part Details for CDR34BP822AKZSAT by Vishay Intertechnologies

Overview of CDR34BP822AKZSAT by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Electronic Manufacturing

Price & Stock for CDR34BP822AKZSAT

Part # Distributor Description Stock Price Buy
DISTI # CDR34BP822AKZSAT
Avnet Americas CDR34BP822AKZSAT - Tape and Reel (Alt: CDR34BP822AKZSAT) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.8594
  • 4,000 $0.8318
  • 6,000 $0.8043
  • 10,000 $0.7767
  • 20,000 $0.7466
  • 100,000 $0.7116
  • 200,000 $0.6765
$0.6765 / $0.8594 Buy Now

Part Details for CDR34BP822AKZSAT

CDR34BP822AKZSAT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR34BP822AKZSAT Part Data Attributes

CDR34BP822AKZSAT Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CDR34BP822AKZSAT Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 18 Weeks
Capacitance 0.0082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.5 mm
JESD-609 Code e0
Length 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-55681/10
Size Code 1812
Surface Mount YES
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 3.2 mm

Alternate Parts for CDR34BP822AKZSAT

This table gives cross-reference parts and alternative options found for CDR34BP822AKZSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP822AKZSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDR34BP822AKZS Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0082uF, 1812, Kyocera AVX Components CDR34BP822AKZSAT vs CDR34BP822AKZS
CDR34BP822AKYR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP Kyocera AVX Components CDR34BP822AKZSAT vs CDR34BP822AKYR
CDR34BP822AKYRAR CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0082 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE Vishay Vitramon CDR34BP822AKZSAT vs CDR34BP822AKYRAR
CDR34BP822AKWP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP Kyocera AVX Components CDR34BP822AKZSAT vs CDR34BP822AKWP
CDR34BP822AKUP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP Kyocera AVX Components CDR34BP822AKZSAT vs CDR34BP822AKUP
C1812N822K5GRL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP KEMET Corporation CDR34BP822AKZSAT vs C1812N822K5GRL
CDR34BP822AKUM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP Kyocera AVX Components CDR34BP822AKZSAT vs CDR34BP822AKUM
CDR34BP822AKYP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP Kyocera AVX Components CDR34BP822AKZSAT vs CDR34BP822AKYP
CDR34BP822AKZM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0082uF, 1812, Kyocera AVX Components CDR34BP822AKZSAT vs CDR34BP822AKZM
CDR34BP822AKNR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1812, CHIP Kyocera AVX Components CDR34BP822AKZSAT vs CDR34BP822AKNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR34BP822AKZSAT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR34BP822AKZSAT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CDR34BP822AKZSAT would you like to use for your alert(s)?
  • Please alert me when CDR34BP822AKZSAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR34BP822AKZSAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR34BP822AKZSAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR34BP822AKZSAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR34BP822AKZSAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR34BP822AKZSAT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: