Part Details for CDR34BP512AFMS by Kyocera AVX Components
Overview of CDR34BP512AFMS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR34BP512AFMS
CDR34BP512AFMS CAD Models
CDR34BP512AFMS Part Data Attributes
|
CDR34BP512AFMS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR34BP512AFMS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BP512AFMS
This table gives cross-reference parts and alternative options found for CDR34BP512AFMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP512AFMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP512AFWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP512AFMS vs CDR34BP512AFWS |
CDR34BP512AFSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP512AFMS vs CDR34BP512AFSP |
CDR34BP512AFZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP512AFMS vs CDR34BP512AFZM |
CDR34BP512AFZS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0051uF, 1812, | Kyocera AVX Components | CDR34BP512AFMS vs CDR34BP512AFZS |
CDR34BP512AFZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP512AFMS vs CDR34BP512AFZS |
CDR34BP512AFTM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0051uF, 1812, | Kyocera AVX Components | CDR34BP512AFMS vs CDR34BP512AFTM |
CDR34BP512AFYRAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0051 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP512AFMS vs CDR34BP512AFYRAP |
CDR34BP512AFTP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0051uF, 1812, | Kyocera AVX Components | CDR34BP512AFMS vs CDR34BP512AFTP |
CDR34BP512AFSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP512AFMS vs CDR34BP512AFSR |
CDR34BP512AFZPAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0051 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP512AFMS vs CDR34BP512AFZPAJ |