Part Details for CDR34BP362BJZMAP by Vishay Vitramon
Overview of CDR34BP362BJZMAP by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR34BP362BJZMAP
CDR34BP362BJZMAP CAD Models
CDR34BP362BJZMAP Part Data Attributes
|
CDR34BP362BJZMAP
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR34BP362BJZMAP
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0036 uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BP362BJZMAP
This table gives cross-reference parts and alternative options found for CDR34BP362BJZMAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP362BJZMAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP362BJYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP362BJZMAP vs CDR34BP362BJYR |
C1812N362J1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP362BJZMAP vs C1812N362J1GMC |
CDR34BP362BJZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP362BJZMAP vs CDR34BP362BJZP |
CDR34BP362BJUMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0036 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP362BJZMAP vs CDR34BP362BJUMAT |
CDR34BP362BJTM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0036uF, 1812, | Kyocera AVX Components | CDR34BP362BJZMAP vs CDR34BP362BJTM |
CDR34BP362BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP362BJZMAP vs CDR34BP362BJSS |
CDR34BP362BJSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP362BJZMAP vs CDR34BP362BJSM |
CDR34BP362BJYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP362BJZMAP vs CDR34BP362BJYS |
C1812N362J1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP362BJZMAP vs C1812N362J1GRC |
C1812N362J1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP362BJZMAP vs C1812N362J1GPC |