Capacitors
CDR34BP242BFZSAT
Description: CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0024 uF, SURFACE MOUNT, 1812, CHIP

Overview of CDR34BP242BFZSAT by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Electronic Manufacturing

CAD Models for CDR34BP242BFZSAT by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR34BP242BFZSAT by Vishay Vitramon

CDR34BP242BFZSAT
Vishay Vitramon
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e0
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681/10
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CDR34BP242BFZSAT
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0024 uF, SURFACE MOUNT, 1812, CHIP
    VS

Alternate Parts for CDR34BP242BFZSAT

This table gives cross-reference parts and alternative options found for CDR34BP242BFZSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP242BFZSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR34BP242BFZM Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0024uF, 1812, Kyocera AVX Components CDR34BP242BFZSAT vs CDR34BP242BFZM
CDR34BP242BFYR Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP Kyocera AVX Components CDR34BP242BFZSAT vs CDR34BP242BFYR
CDR34BP242BFYR Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP KEMET Corporation CDR34BP242BFZSAT vs CDR34BP242BFYR
CDR34BP242BFSM Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP Kyocera AVX Components CDR34BP242BFZSAT vs CDR34BP242BFSM
CDR34BP242BFZPAB CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0024 uF, SURFACE MOUNT, 1812, CHIP Vishay Vitramon CDR34BP242BFZSAT vs CDR34BP242BFZPAB
CDR34BP242BFYS Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP Kyocera AVX Components CDR34BP242BFZSAT vs CDR34BP242BFYS
CDR34BP242BFSM Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP KEMET Corporation CDR34BP242BFZSAT vs CDR34BP242BFSM
CDR34BP242BFUSAP CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0024 uF, SURFACE MOUNT, 1812, CHIP Vishay Vitramon CDR34BP242BFZSAT vs CDR34BP242BFUSAP
CDR34BP242BFWS Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP KEMET Corporation CDR34BP242BFZSAT vs CDR34BP242BFWS
C1812N242F1GRL Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP KEMET Corporation CDR34BP242BFZSAT vs C1812N242F1GRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR34BP242BFZSAT by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR34BP242BFZSAT by Vishay Vitramon

Select Manufacturer
Which Manufacturer of CDR34BP242BFZSAT would you like to use for your alert(s)?
  • Please alert me when CDR34BP242BFZSAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR34BP242BFZSAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR34BP242BFZSAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR34BP242BFZSAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR34BP242BFZSAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR34BP242BFZSAT by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: