There are no models available for this part yet.
Overview of CDR34BP242BFUR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR34BP242BFUR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR34BP242BFUR
|
Avnet Americas | Cap Ceramic 0.0024uF 100V C0G 1% SMD 1812 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR34BP242BFUR) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 1% +TOL, 1% -TOL, BP, 30PPM/CEL TC, 0.0024UF, SURFACE MOUNT, 1812 | 125 |
|
$4.0176 / $10.0440 | Buy Now |
CAD Models for CDR34BP242BFUR by KEMET Corporation
Part Data Attributes for CDR34BP242BFUR by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0024 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e0
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for CDR34BP242BFUR
This table gives cross-reference parts and alternative options found for CDR34BP242BFUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP242BFUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP242BFZM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0024uF, 1812, | Kyocera AVX Components | CDR34BP242BFUR vs CDR34BP242BFZM |
CDR34BP242BFYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP242BFUR vs CDR34BP242BFYR |
CDR34BP242BFYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUR vs CDR34BP242BFYR |
CDR34BP242BFSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP242BFUR vs CDR34BP242BFSM |
CDR34BP242BFZPAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0024 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP242BFUR vs CDR34BP242BFZPAB |
CDR34BP242BFYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP242BFUR vs CDR34BP242BFYS |
CDR34BP242BFSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUR vs CDR34BP242BFSM |
CDR34BP242BFUSAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0024 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP242BFUR vs CDR34BP242BFUSAP |
CDR34BP242BFWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUR vs CDR34BP242BFWS |
C1812N242F1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP242BFUR vs C1812N242F1GRL |