Part Details for CDR33BX563AKUR by KEMET Corporation
Overview of CDR33BX563AKUR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BX563AKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BX563AKUR
|
Avnet Americas | Cap Ceramic 0.056uF 50V X7R 10% SMD 1210 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR33BX563AKUR) RoHS: Not Compliant Min Qty: 177 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6153 | Buy Now |
Part Details for CDR33BX563AKUR
CDR33BX563AKUR CAD Models
CDR33BX563AKUR Part Data Attributes
|
CDR33BX563AKUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR33BX563AKUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BX563AKUR
This table gives cross-reference parts and alternative options found for CDR33BX563AKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX563AKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BX563AKWP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.056uF, 1210, | Presidio Components Inc | CDR33BX563AKUR vs CDR33BX563AKWP |
CDR33BX563AKSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX563AKUR vs CDR33BX563AKSS |
CDR33BX563AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX563AKUR vs CDR33BX563AKSR |
CDR33BX563AKUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1310, CHIP | Presidio Components Inc | CDR33BX563AKUR vs CDR33BX563AKUP |
CDR33BX563AKUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BX563AKUR vs CDR33BX563AKUP |
CDR33BX563AKZSAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.056 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BX563AKUR vs CDR33BX563AKZSAC |
CDR33BX563AKSM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.056uF, 1210, | Presidio Components Inc | CDR33BX563AKUR vs CDR33BX563AKSM |
C1210N563K5XRC7189 | Cap,Ceramic,56nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1210 Case | KEMET Corporation | CDR33BX563AKUR vs C1210N563K5XRC7189 |
CDR33BX563AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BX563AKUR vs CDR33BX563AKUS |
C1210N563K5XML7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.056uF, 1210, | KEMET Corporation | CDR33BX563AKUR vs C1210N563K5XML7246 |