Capacitors
CDR33BX393AMMPAC
Vishay Vitramon
Description: CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.039 uF, SURFACE MOUNT, 1210, CHIP

Overview of CDR33BX393AMMPAC by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for CDR33BX393AMMPAC by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR33BX393AMMPAC by Vishay Vitramon

CDR33BX393AMMPAC
Vishay Vitramon
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. CDR33BX393AMMPAC
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.039 uF, SURFACE MOUNT, 1210, CHIP
    VS

Alternate Parts for CDR33BX393AMMPAC

This table gives cross-reference parts and alternative options found for CDR33BX393AMMPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX393AMMPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR33BX393AMSM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX393AMMPAC vs CDR33BX393AMSM
CDR33BX393AMZP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX393AMMPAC vs CDR33BX393AMZP
CDR33BX393AMSS Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX393AMMPAC vs CDR33BX393AMSS
CDR33BX393AMYP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX393AMMPAC vs CDR33BX393AMYP
CDR33BX393AMYS Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX393AMMPAC vs CDR33BX393AMYS
CDR33BX393AMUP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX393AMMPAC vs CDR33BX393AMUP
CDR33BX393AMZM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX393AMMPAC vs CDR33BX393AMZM
CDR33BX393AMZR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX393AMMPAC vs CDR33BX393AMZR
CDR33BX393AMUS Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX393AMMPAC vs CDR33BX393AMUS
CDR33BX393AMUR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1210, CHIP KEMET Corporation CDR33BX393AMMPAC vs CDR33BX393AMUR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR33BX393AMMPAC by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR33BX393AMMPAC by Vishay Vitramon

  • Please alert me when CDR33BX393AMMPAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDR33BX393AMMPAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR33BX393AMMPAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDR33BX393AMMPAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR33BX393AMMPAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR33BX393AMMPAC by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: