Part Details for CDR33BX104AMMSAB by Vishay Vitramon
Overview of CDR33BX104AMMSAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR33BX104AMMSAB
CDR33BX104AMMSAB CAD Models
CDR33BX104AMMSAB Part Data Attributes
|
CDR33BX104AMMSAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR33BX104AMMSAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.1 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/9 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BX104AMMSAB
This table gives cross-reference parts and alternative options found for CDR33BX104AMMSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BX104AMMSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210N104M5XSL7189 | KEMET Corporation | Check for Price | Cap,Ceramic,100nF,50VDC,20% -Tol,20% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1210 Case | CDR33BX104AMMSAB vs C1210N104M5XSL7189 |
CDR33BX104AMWR | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | CDR33BX104AMMSAB vs CDR33BX104AMWR |
CDR33BX104AMWS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | CDR33BX104AMMSAB vs CDR33BX104AMWS |
CDR33BX104AMYPAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.1 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | CDR33BX104AMMSAB vs CDR33BX104AMYPAR |
C1210N104M5XMH7189 | KEMET Corporation | Check for Price | Cap,Ceramic,100nF,50VDC,20% -Tol,20% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1210 Case | CDR33BX104AMMSAB vs C1210N104M5XMH7189 |
C1210N104M5XSL7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | CDR33BX104AMMSAB vs C1210N104M5XSL7246 |
C1210N104M5XMC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | CDR33BX104AMMSAB vs C1210N104M5XMC |
CDR33BX104AMZS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | CDR33BX104AMMSAB vs CDR33BX104AMZS |
CDR33BX104AMTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | CDR33BX104AMMSAB vs CDR33BX104AMTR |
CDR33BX104AMMM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1210, | CDR33BX104AMMSAB vs CDR33BX104AMMM |