Part Details for CDR33BP332AJZSAR by Vishay Intertechnologies
Overview of CDR33BP332AJZSAR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BP332AJZSAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BP332AJZSAR
|
Avnet Americas | CDR33BP332AJZSAR - Tape and Reel (Alt: CDR33BP332AJZSAR) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3647 / $0.3877 | Buy Now |
Part Details for CDR33BP332AJZSAR
CDR33BP332AJZSAR CAD Models
CDR33BP332AJZSAR Part Data Attributes
|
CDR33BP332AJZSAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR33BP332AJZSAR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/9 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BP332AJZSAR
This table gives cross-reference parts and alternative options found for CDR33BP332AJZSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BP332AJZSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR33BP332AJZRAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0033 uF, SURFACE MOUNT, 1210, CHIP | CDR33BP332AJZSAR vs CDR33BP332AJZRAR |
CDR33BP332AJZMAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0033 uF, SURFACE MOUNT, 1210, CHIP | CDR33BP332AJZSAR vs CDR33BP332AJZMAJ |
CDR33BP332AJWSAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0033 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | CDR33BP332AJZSAR vs CDR33BP332AJWSAJ |
CDR33BP332AJURAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0033 uF, SURFACE MOUNT, 1210, CHIP | CDR33BP332AJZSAR vs CDR33BP332AJURAJ |
CDR33BP332AJUMAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0033 uF, SURFACE MOUNT, 1210, CHIP | CDR33BP332AJZSAR vs CDR33BP332AJUMAB |
CDR33BP332AJUMAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210, CHIP | CDR33BP332AJZSAR vs CDR33BP332AJUMAT |
CDR33BP332AJWMAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0033 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | CDR33BP332AJZSAR vs CDR33BP332AJWMAJ |
CDR33BP332AJUMAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0033 uF, SURFACE MOUNT, 1210, CHIP | CDR33BP332AJZSAR vs CDR33BP332AJUMAJ |
CDR33BP332AJWPAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0033 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | CDR33BP332AJZSAR vs CDR33BP332AJWPAR |
CDR33BP332AJUSAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0033 uF, SURFACE MOUNT, 1210, CHIP | CDR33BP332AJZSAR vs CDR33BP332AJUSAB |