Part Details for CDR33BP222BFMM by Kyocera AVX Components
Overview of CDR33BP222BFMM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR33BP222BFMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR33BP222BFMM
|
Avnet Americas | Cap Ceramic 0.0022uF 100V C0G 1% SMD 1210 (1%FR) 125°C Bulk - Bulk (Alt: CDR33BP222BFMM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR33BP222BFMM
CDR33BP222BFMM CAD Models
CDR33BP222BFMM Part Data Attributes
|
CDR33BP222BFMM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR33BP222BFMM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BP222BFMM
This table gives cross-reference parts and alternative options found for CDR33BP222BFMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BP222BFMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BP222BFYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BP222BFMM vs CDR33BP222BFYR |
CDR33BP222BFUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP222BFMM vs CDR33BP222BFUM |
CDR33BP222BFMPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0022 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP222BFMM vs CDR33BP222BFMPAP |
CDR33BP222BFUSAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0022 uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | CDR33BP222BFMM vs CDR33BP222BFUSAP |
CDR33BP222BFWM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0022uF, 1210, | Presidio Components Inc | CDR33BP222BFMM vs CDR33BP222BFWM |
CDR33BP222BFTR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0022uF, 1210, | Kyocera AVX Components | CDR33BP222BFMM vs CDR33BP222BFTR |
CDR33BP222BFYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP222BFMM vs CDR33BP222BFYS |
CDR33BP222BFYRAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0022 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE | Vishay Vitramon | CDR33BP222BFMM vs CDR33BP222BFYRAR |
CDR33BP222BFWM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0022uF, 1210, | Metuchen Capacitors Inc | CDR33BP222BFMM vs CDR33BP222BFWM |
CDR33BP222BFUP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0022uF, 1210, | Presidio Components Inc | CDR33BP222BFMM vs CDR33BP222BFUP |