Part Details for CDR33BP202BKZR by KEMET Corporation
Overview of CDR33BP202BKZR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR33BP202BKZR
CDR33BP202BKZR CAD Models
CDR33BP202BKZR Part Data Attributes
|
CDR33BP202BKZR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR33BP202BKZR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.002uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CDR33BP202BKZR
This table gives cross-reference parts and alternative options found for CDR33BP202BKZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR33BP202BKZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR33BP202BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.002uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP202BKZR vs CDR33BP202BKUM |
CDR33BP202BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.002uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP202BKZR vs CDR33BP202BKYP |
CDR33BP202BKWP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.002uF, 1210, | Metuchen Capacitors Inc | CDR33BP202BKZR vs CDR33BP202BKWP |
CDR33BP202BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.002uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BP202BKZR vs CDR33BP202BKWR |
CDR33BP202BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.002uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP202BKZR vs CDR33BP202BKSM |
CDR33BP202BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.002uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP202BKZR vs CDR33BP202BKSS |
CDR33BP202BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.002uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BP202BKZR vs CDR33BP202BKSM |
C1210N202K1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.002uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP202BKZR vs C1210N202K1GSL |
CDR33BP202BKMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.002uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CDR33BP202BKZR vs CDR33BP202BKMM |
C1210N202K1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.002uF, Surface Mount, 1210, CHIP | KEMET Corporation | CDR33BP202BKZR vs C1210N202K1GPC |