There are no models available for this part yet.
Overview of CDR32BX682BKUSAJ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR32BX682BKUSAJ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR32BX682BKUSAJ
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Tape and Reel (Alt: CDR32BX682BKUSAJ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2735 / $0.3475 | Buy Now | |
DISTI #
77-CDR32BX682BKUSAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .068UF 50V 10% | 0 |
|
$0.4820 / $0.5300 | Order Now | |
DISTI #
CDR32BX682BKUSAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .068UF 50V 10% Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$0.2840 / $0.3470 | Buy Now |
CAD Models for CDR32BX682BKUSAJ by Vishay Intertechnologies
Part Data Attributes for CDR32BX682BKUSAJ by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681/8
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CDR32BX682BKUSAJ
This table gives cross-reference parts and alternative options found for CDR32BX682BKUSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX682BKUSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX682BKZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX682BKUSAJ vs CDR32BX682BKZSAT |
CDR32BX682BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX682BKUSAJ vs CDR32BX682BKWSAR |
CDR32BX682BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX682BKUSAJ vs CDR32BX682BKSR |
CDR32BX682BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX682BKUSAJ vs CDR32BX682BKUSAB |
CDR32BX682BKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX682BKUSAJ vs CDR32BX682BKUSAR |
CDR32BX682BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX682BKUSAJ vs CDR32BX682BKYR |
CDR32BX682BKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX682BKUSAJ vs CDR32BX682BKWRAB |
CDR32BX682BKMPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX682BKUSAJ vs CDR32BX682BKMPAJ |
CDR32BX682BKURAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX682BKUSAJ vs CDR32BX682BKURAB |
C1206N682K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX682BKUSAJ vs C1206N682K1XRC |