Part Details for CDR32BX562BKWM by Kyocera AVX Components
Overview of CDR32BX562BKWM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX562BKWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX562BKWM
|
Avnet Americas | Cap Ceramic 0.0056uF 100V X7R 10% SMD 1206 (1%FR) 125°C Bulk - Bulk (Alt: CDR32BX562BKWM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR32BX562BKWM
CDR32BX562BKWM CAD Models
CDR32BX562BKWM Part Data Attributes
|
CDR32BX562BKWM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BX562BKWM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX562BKWM
This table gives cross-reference parts and alternative options found for CDR32BX562BKWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX562BKWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX562BKUMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0056 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX562BKWM vs CDR32BX562BKUMAR |
CDR32BX562BKMM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206, | Presidio Components Inc | CDR32BX562BKWM vs CDR32BX562BKMM |
CDR32BX562BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX562BKWM vs CDR32BX562BKWR |
C1206N562K1XSH | Cap,Ceramic,5.6nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1206 Case | KEMET Corporation | CDR32BX562BKWM vs C1206N562K1XSH |
CDR32BX562BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206, | Presidio Components Inc | CDR32BX562BKWM vs CDR32BX562BKMR |
C1206N562K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX562BKWM vs C1206N562K1XRC |
C1206N562K1XRL7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206, | KEMET Corporation | CDR32BX562BKWM vs C1206N562K1XRL7246 |
CDR32BX562BKTS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206, | Kyocera AVX Components | CDR32BX562BKWM vs CDR32BX562BKTS |
C1206N562K1XSH7189 | Cap,Ceramic,5.6nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1206 Case | KEMET Corporation | CDR32BX562BKWM vs C1206N562K1XSH7189 |
CDR32BX562BKZP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0056uF, 1206, | Kyocera AVX Components | CDR32BX562BKWM vs CDR32BX562BKZP |