Part Details for CDR32BX512BKYS by Kyocera AVX Components
Overview of CDR32BX512BKYS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BX512BKYS
CDR32BX512BKYS CAD Models
CDR32BX512BKYS Part Data Attributes
|
CDR32BX512BKYS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BX512BKYS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0051uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CDR32BX512BKYS
This table gives cross-reference parts and alternative options found for CDR32BX512BKYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX512BKYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX512BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX512BKYS vs CDR32BX512BKUR |
CDR32BX512BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX512BKYS vs CDR32BX512BKSP |
CDR32BX512BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX512BKYS vs CDR32BX512BKSS |
CDR32BX512BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX512BKYS vs CDR32BX512BKYP |
CDR32BX512BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX512BKYS vs CDR32BX512BKUP |
CDR32BX512BKMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX512BKYS vs CDR32BX512BKMS |
CDR32BX512BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX512BKYS vs CDR32BX512BKUM |
CDR32BX512BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX512BKYS vs CDR32BX512BKYM |
CDR32BX512BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX512BKYS vs CDR32BX512BKYR |
CDR32BX512BKWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX512BKYS vs CDR32BX512BKWS |