Part Details for CDR32BX393AKUS7185 by KEMET Corporation
Overview of CDR32BX393AKUS7185 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX393AKUS7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2439-1-ND
|
DigiKey | CAP CER 0.039UF 50V BX 1206 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1299 / $2.1300 | Buy Now |
DISTI #
CDR32BX393AKUS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .039UF 50V 10% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 5000 In Stock |
|
$1.0500 / $1.0900 | Buy Now |