Part Details for CDR32BX393AKURAP by Vishay Intertechnologies
Overview of CDR32BX393AKURAP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX393AKURAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX393AKURAP
|
Avnet Americas | CDR32BX393AKURAP - Tape and Reel (Alt: CDR32BX393AKURAP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2818 / $0.3579 | Buy Now |
Part Details for CDR32BX393AKURAP
CDR32BX393AKURAP CAD Models
CDR32BX393AKURAP Part Data Attributes
|
CDR32BX393AKURAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BX393AKURAP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX393AKURAP
This table gives cross-reference parts and alternative options found for CDR32BX393AKURAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX393AKURAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX393AKUPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKURAP vs CDR32BX393AKUPAT |
CDR32BX393AKYSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKURAP vs CDR32BX393AKYSAR |
CDR32BX393AKMRAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKURAP vs CDR32BX393AKMRAP |
CDR32BX393AKWPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKURAP vs CDR32BX393AKWPAB |
CDR32BX393AKWPAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKURAP vs CDR32BX393AKWPAP |
CDR32BX393AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX393AKURAP vs CDR32BX393AKSM |
CDR32BX393AKMMAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKURAP vs CDR32BX393AKMMAC |
CDR32BX393AKYMAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKURAP vs CDR32BX393AKYMAC |
CDR32BX393AKZRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKURAP vs CDR32BX393AKZRAR |
CDR32BX393AKZSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKURAP vs CDR32BX393AKZSAT |