-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX393AKUR
|
Avnet Americas | Cap Ceramic 0.039uF 50V X7R 10% SMD 1206 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR32BX393AKUR) RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7823 / $0.9387 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 39nf, 50V, 10±% | 64 |
|
$0.6624 / $1.1040 | Buy Now |
DISTI #
CDR32BX393AKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .039UF 50V 10% Min Qty: 200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8800 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDR32BX393AKUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BX393AKUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CDR32BX393AKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX393AKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX393AKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUR vs CDR32BX393AKZSAC |
CDR32BX393AKZMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUR vs CDR32BX393AKZMAT |
CDR32BX393AKWMAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.039 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BX393AKUR vs CDR32BX393AKWMAB |
CDR32BX393AKUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX393AKUR vs CDR32BX393AKUP |
CDR32BX393AKZMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUR vs CDR32BX393AKZMAB |
CDR32BX393AKMS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX393AKUR vs CDR32BX393AKMS |
CDR32BX393AKZSAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.039 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX393AKUR vs CDR32BX393AKZSAC |
CDR32BX393AKUMAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.039 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX393AKUR vs CDR32BX393AKUMAT |
CDR32BX393AKZP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1206, | Kyocera AVX Components | CDR32BX393AKUR vs CDR32BX393AKZP |
CDR32BX393AKURAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUR vs CDR32BX393AKURAP |