There are no models available for this part yet.
Overview of CDR32BX393AKUP by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CDR32BX393AKUP by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51J2380
|
Newark | Capacitor, ceramic,39Nf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR32BX393AKUP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 / $8.6000 | Buy Now | |
DISTI #
478-CDR32BX393AKUP-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5029 | Buy Now | |
DISTI #
CDR32BX393AKUP
|
Avnet Americas | Cap Ceramic 0.039uF 50V X7R 10% SMD 1206 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR32BX393AKUP) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 1394 Factory Stock |
|
$4.2379 | Buy Now | |
DISTI #
CDR32BX393AKUP
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$2.4900 | Buy Now |
CAD Models for CDR32BX393AKUP by Kyocera AVX Components
Part Data Attributes for CDR32BX393AKUP by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
MIL-PRF-55681
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CDR32BX393AKUP
This table gives cross-reference parts and alternative options found for CDR32BX393AKUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX393AKUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX393AKUPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUP vs CDR32BX393AKUPAT |
CDR32BX393AKYSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUP vs CDR32BX393AKYSAR |
CDR32BX393AKMRAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUP vs CDR32BX393AKMRAP |
CDR32BX393AKWPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUP vs CDR32BX393AKWPAB |
CDR32BX393AKWPAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUP vs CDR32BX393AKWPAP |
CDR32BX393AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX393AKUP vs CDR32BX393AKSM |
CDR32BX393AKMMAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUP vs CDR32BX393AKMMAC |
CDR32BX393AKYMAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUP vs CDR32BX393AKYMAC |
CDR32BX393AKZRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUP vs CDR32BX393AKZRAR |
CDR32BX393AKZSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUP vs CDR32BX393AKZSAT |