Part Details for CDR32BX393AKUP by KEMET Corporation
Overview of CDR32BX393AKUP by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX393AKUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX393AKUP
|
Avnet Americas | Cap Ceramic 0.039uF 50V X7R 10% SMD 1206 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR32BX393AKUP) RoHS: Not Compliant Min Qty: 199 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7560 / $0.9072 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.039 uF, SURFACE MOUNT, 1206 | 228 |
|
$0.3360 / $0.7200 | Buy Now |
Part Details for CDR32BX393AKUP
CDR32BX393AKUP CAD Models
CDR32BX393AKUP Part Data Attributes
|
CDR32BX393AKUP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BX393AKUP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX393AKUP
This table gives cross-reference parts and alternative options found for CDR32BX393AKUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX393AKUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX393AKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUP vs CDR32BX393AKZSAC |
CDR32BX393AKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUP vs CDR32BX393AKWRAB |
CDR32BX393AKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUP vs CDR32BX393AKUSAJ |
CDR32BX393AKZPAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.039 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX393AKUP vs CDR32BX393AKZPAR |
CDR32BX393AKZMAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.039 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX393AKUP vs CDR32BX393AKZMAR |
CDR32BX393AKYPAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.039 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BX393AKUP vs CDR32BX393AKYPAT |
CDR32BX393AKZSAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.039 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX393AKUP vs CDR32BX393AKZSAR |
CDR32BX393AKZRAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.039 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX393AKUP vs CDR32BX393AKZRAC |
CDR32BX393AKZRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKUP vs CDR32BX393AKZRAR |
CDR32BX393AKWR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.039uF, 1206, | Metuchen Capacitors Inc | CDR32BX393AKUP vs CDR32BX393AKWR |