Part Details for CDR32BX393AKMMAT by Vishay Intertechnologies
Overview of CDR32BX393AKMMAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX393AKMMAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BX393AKMMAT
|
Avnet Americas | CDR32BX393AKMMAT - Tape and Reel (Alt: CDR32BX393AKMMAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR32BX393AKMMAT
CDR32BX393AKMMAT CAD Models
CDR32BX393AKMMAT Part Data Attributes
|
CDR32BX393AKMMAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BX393AKMMAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX393AKMMAT
This table gives cross-reference parts and alternative options found for CDR32BX393AKMMAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX393AKMMAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX393AKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKMMAT vs CDR32BX393AKYPAJ |
CDR32BX393AKUSAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKMMAT vs CDR32BX393AKUSAC |
CDR32BX393AKUPAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.039 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BX393AKMMAT vs CDR32BX393AKUPAC |
CDR32BX393AKNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX393AKMMAT vs CDR32BX393AKNP |
CDR32BX393AKUMAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKMMAT vs CDR32BX393AKUMAP |
CDR32BX393AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Presidio Components Inc | CDR32BX393AKMMAT vs CDR32BX393AKUR |
CDR32BX393AKWMAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.039 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BX393AKMMAT vs CDR32BX393AKWMAT |
CDR32BX393AKWPAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.039 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BX393AKMMAT vs CDR32BX393AKWPAT |
CDR32BX393AKZMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKMMAT vs CDR32BX393AKZMAR |
CDR32BX393AKYSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.039uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX393AKMMAT vs CDR32BX393AKYSAB |