Part Details for CDR32BX123BMYS by KEMET Corporation
Overview of CDR32BX123BMYS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BX123BMYS
CDR32BX123BMYS CAD Models
CDR32BX123BMYS Part Data Attributes
|
CDR32BX123BMYS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BX123BMYS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX123BMYS
This table gives cross-reference parts and alternative options found for CDR32BX123BMYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX123BMYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N123M1XSH7246 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1206, | KEMET Corporation | CDR32BX123BMYS vs C1206N123M1XSH7246 |
C1206N123M1XML7189 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1206, | KEMET Corporation | CDR32BX123BMYS vs C1206N123M1XML7189 |
C1206N123M1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX123BMYS vs C1206N123M1XRL |
CDR32BX123BMMPAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.012 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BX123BMYS vs CDR32BX123BMMPAT |
C1206N123M1XRC7246 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1206, | KEMET Corporation | CDR32BX123BMYS vs C1206N123M1XRC7246 |
CDR32BX123BMUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX123BMYS vs CDR32BX123BMUP |
CDR32BX123BMSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX123BMYS vs CDR32BX123BMSM |
CDR32BX123BMTM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1206, | Kyocera AVX Components | CDR32BX123BMYS vs CDR32BX123BMTM |
CDR32BX123BMMP | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1206, | Presidio Components Inc | CDR32BX123BMYS vs CDR32BX123BMMP |
C1206N123M1XMH | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1206, | KEMET Corporation | CDR32BX123BMYS vs C1206N123M1XMH |