Part Details for CDR32BX103BKUS by KEMET Corporation
Overview of CDR32BX103BKUS by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BX103BKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0862
|
Newark | Cap 0.01Uf 100Vdc X7R 10% Smd 1206 0.001% Rohs Compliant: No |Kemet CDR32BX103BKUS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$0.6530 | Buy Now |
DISTI #
80-CDR32BX103BKUS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% RoHS: Not Compliant | 0 |
|
$0.4540 / $1.3200 | Order Now |
DISTI #
V37:1799_08980742
|
Arrow Electronics | Cap Ceramic 0.01uF 100V BX 10% Pad SMD 1206 (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2341 | Americas - 184 |
|
$2.2997 / $3.0325 | Buy Now |
DISTI #
79052552
|
Verical | Cap Ceramic 0.01uF 100V BX 10% Pad SMD 1206 (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2341 | Americas - 184 |
|
$2.2997 / $2.7946 | Buy Now |
|
Bristol Electronics | 1970 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 10±% | 5121 |
|
$0.4725 / $1.3500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 10±% | 670 |
|
$0.9000 / $2.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 10±% | 392 |
|
$0.4956 / $1.2390 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 10±% | 12 |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
CDR32BX103BKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.0600 / $1.0800 | Buy Now |
Part Details for CDR32BX103BKUS
CDR32BX103BKUS CAD Models
CDR32BX103BKUS Part Data Attributes
|
CDR32BX103BKUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BX103BKUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BX103BKUS
This table gives cross-reference parts and alternative options found for CDR32BX103BKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BX103BKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BX103BKUPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX103BKUS vs CDR32BX103BKUPAR |
CDR32BX103BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX103BKUS vs CDR32BX103BKYP |
CDR32BX103BKMPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX103BKUS vs CDR32BX103BKMPAR |
C1206N103K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX103BKUS vs C1206N103K1XRC |
CDR32BX103BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX103BKUS vs CDR32BX103BKUP |
CDR32BX103BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BX103BKUS vs CDR32BX103BKYS |
CDR32BX103BKYPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX103BKUS vs CDR32BX103BKYPAB |
CDR32BX103BKYPAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX103BKUS vs CDR32BX103BKYPAP |
CDR32BX103BKWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BX103BKUS vs CDR32BX103BKWM |
CDR32BX103BKYRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BX103BKUS vs CDR32BX103BKYRAT |