Part Details for CDR32BP9R1BDZP by Kyocera AVX Components
Overview of CDR32BP9R1BDZP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP9R1BDZP
CDR32BP9R1BDZP CAD Models
CDR32BP9R1BDZP Part Data Attributes
|
CDR32BP9R1BDZP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP9R1BDZP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5.4945% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5.4945% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP9R1BDZP
This table gives cross-reference parts and alternative options found for CDR32BP9R1BDZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP9R1BDZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP9R1BDSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.49% +Tol, 5.49% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP9R1BDZP vs CDR32BP9R1BDSS |
CDR32BP9R1BDWR | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 1206, | Metuchen Capacitors Inc | CDR32BP9R1BDZP vs CDR32BP9R1BDWR |
CDR32BP9R1BDYPAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000091 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR32BP9R1BDZP vs CDR32BP9R1BDYPAT |
CDR32BP9R1BDZP | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 1206, | Presidio Components Inc | CDR32BP9R1BDZP vs CDR32BP9R1BDZP |
CDR32BP9R1BDWP | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 1206, | Metuchen Capacitors Inc | CDR32BP9R1BDZP vs CDR32BP9R1BDWP |
CDR32BP9R1BDUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.49% +Tol, 5.49% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP9R1BDZP vs CDR32BP9R1BDUS |
C1206N919D1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.49% +Tol, 5.49% -Tol, BP, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP9R1BDZP vs C1206N919D1GMC |
C1206N919D5GRC | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 1206, | KEMET Corporation | CDR32BP9R1BDZP vs C1206N919D5GRC |
CDR32BP9R1BDMR | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 1206, | Presidio Components Inc | CDR32BP9R1BDZP vs CDR32BP9R1BDMR |
CDR32BP9R1BDMP | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, BP, -/+30ppm/Cel TC, 0.0000091uF, 1206, | Presidio Components Inc | CDR32BP9R1BDZP vs CDR32BP9R1BDMP |