Part Details for CDR32BP911BJSP by Kyocera AVX Components
Overview of CDR32BP911BJSP by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP911BJSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR32BP911BJSP-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6396 | Buy Now |
DISTI #
CDR32BP911BJSP
|
Avnet Americas | MICROWAVE SMP MLC HI-REL BULK - Bulk (Alt: CDR32BP911BJSP) RoHS: Not Compliant Min Qty: 544 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR32BP911BJSP
CDR32BP911BJSP CAD Models
CDR32BP911BJSP Part Data Attributes
|
CDR32BP911BJSP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP911BJSP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP911BJSP
This table gives cross-reference parts and alternative options found for CDR32BP911BJSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP911BJSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP911BJZS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00091uF, 1206, | Kyocera AVX Components | CDR32BP911BJSP vs CDR32BP911BJZS |
CDR32BP911BJMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP911BJSP vs CDR32BP911BJMP |
CDR32BP911BJTR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00091uF, 1206, | Kyocera AVX Components | CDR32BP911BJSP vs CDR32BP911BJTR |
CDR32BP911BJSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP911BJSP vs CDR32BP911BJSM |
CDR32BP911BJUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP911BJSP vs CDR32BP911BJUR |
CDR32BP911BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP911BJSP vs CDR32BP911BJSR |
CDR32BP911BJWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP911BJSP vs CDR32BP911BJWR |
C1206N911J1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP911BJSP vs C1206N911J1GRC |
CDR32BP911BJNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP911BJSP vs CDR32BP911BJNM |
CDR32BP911BJYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP911BJSP vs CDR32BP911BJYR |