Part Details for CDR32BP910BJMSAR by Vishay Vitramon
Overview of CDR32BP910BJMSAR by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP910BJMSAR
CDR32BP910BJMSAR CAD Models
CDR32BP910BJMSAR Part Data Attributes
|
CDR32BP910BJMSAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP910BJMSAR
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000091 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP910BJMSAR
This table gives cross-reference parts and alternative options found for CDR32BP910BJMSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP910BJMSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP910BJNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP910BJMSAR vs CDR32BP910BJNS |
CDR32BP910BJMSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP910BJMSAR vs CDR32BP910BJMSAC |
CDR32BP910BJZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP910BJMSAR vs CDR32BP910BJZR |
CDR32BP910BJYMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000091 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR32BP910BJMSAR vs CDR32BP910BJYMAR |
CDR32BP910BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP910BJMSAR vs CDR32BP910BJYP |
C1206N910J1GPC7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP910BJMSAR vs C1206N910J1GPC7189 |
CDR32BP910BJWRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000091 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR32BP910BJMSAR vs CDR32BP910BJWRAT |
CDR32BP910BJURAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000091 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP910BJMSAR vs CDR32BP910BJURAJ |
CDR32BP910BJZMAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000091 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP910BJMSAR vs CDR32BP910BJZMAJ |
CDR32BP910BJWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000091uF, Surface Mount, 1206, | Vishay Intertechnologies | CDR32BP910BJMSAR vs CDR32BP910BJWSAT |