Part Details for CDR32BP7R5BDZM by KEMET Corporation
Overview of CDR32BP7R5BDZM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP7R5BDZM
CDR32BP7R5BDZM CAD Models
CDR32BP7R5BDZM Part Data Attributes
|
CDR32BP7R5BDZM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP7R5BDZM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | DLA | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 6.67% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP7R5BDZM
This table gives cross-reference parts and alternative options found for CDR32BP7R5BDZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP7R5BDZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP7R5BDWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP7R5BDZM vs CDR32BP7R5BDWP |
CDR32BP7R5BDUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP7R5BDZM vs CDR32BP7R5BDUP |
CDR32BP7R5BDUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP7R5BDZM vs CDR32BP7R5BDUM |
CDR32BP7R5BDUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP7R5BDZM vs CDR32BP7R5BDUR |
CDR32BP7R5BDMPAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000075 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR32BP7R5BDZM vs CDR32BP7R5BDMPAR |
CDR32BP7R5BDZR | Ceramic Capacitor, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, BP, -/+30ppm/Cel TC, 0.0000075uF, 1206, | Presidio Components Inc | CDR32BP7R5BDZM vs CDR32BP7R5BDZR |
CDR32BP7R5BDSM | Ceramic Capacitor, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, BP, -/+30ppm/Cel TC, 0.0000075uF, 1206, | Presidio Components Inc | CDR32BP7R5BDZM vs CDR32BP7R5BDSM |
CDR32BP7R5BDWS | Ceramic Capacitor, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, BP, -/+30ppm/Cel TC, 0.0000075uF, 1206, | Metuchen Capacitors Inc | CDR32BP7R5BDZM vs CDR32BP7R5BDWS |
CDR32BP7R5BDSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP7R5BDZM vs CDR32BP7R5BDSP |
CDR32BP7R5BDWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP7R5BDZM vs CDR32BP7R5BDWM |