Part Details for CDR32BP6R2BDZSAR by Vishay Vitramon
Overview of CDR32BP6R2BDZSAR by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP6R2BDZSAR
CDR32BP6R2BDZSAR CAD Models
CDR32BP6R2BDZSAR Part Data Attributes
|
CDR32BP6R2BDZSAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP6R2BDZSAR
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000062 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.06% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 8.06% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP6R2BDZSAR
This table gives cross-reference parts and alternative options found for CDR32BP6R2BDZSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP6R2BDZSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP6R2BDSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.06% +Tol, 8.06% -Tol, BP, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP6R2BDZSAR vs CDR32BP6R2BDSM |
CDR32BP6R2BDTP | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BP, -/+30ppm/Cel TC, 0.0000062uF, 1206, | Kyocera AVX Components | CDR32BP6R2BDZSAR vs CDR32BP6R2BDTP |
CDR32BP6R2BDUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.06% +Tol, 8.06% -Tol, BP, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP6R2BDZSAR vs CDR32BP6R2BDUS |
CDR32BP6R2BDUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.06% +Tol, 8.06% -Tol, BP, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP6R2BDZSAR vs CDR32BP6R2BDUM |
CDR32BP6R2BDZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.06% +Tol, 8.06% -Tol, BP, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP6R2BDZSAR vs CDR32BP6R2BDZSAC |
CDR32BP6R2BDYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.06% +Tol, 8.06% -Tol, BP, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP6R2BDZSAR vs CDR32BP6R2BDYP |
CDR32BP6R2BDZM | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BP, -/+30ppm/Cel TC, 0.0000062uF, 1206, | Kyocera AVX Components | CDR32BP6R2BDZSAR vs CDR32BP6R2BDZM |
CDR32BP6R2BDZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.06% +Tol, 8.06% -Tol, BP, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP6R2BDZSAR vs CDR32BP6R2BDZR |
CDR32BP6R2BDUR | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BP, -/+30ppm/Cel TC, 0.0000062uF, 1206, | Presidio Components Inc | CDR32BP6R2BDZSAR vs CDR32BP6R2BDUR |
C1206N629D5GRC | Ceramic Capacitor, Ceramic, 100V, 8.0645% +Tol, 8.0645% -Tol, BP, -/+30ppm/Cel TC, 0.0000062uF, 1206, | KEMET Corporation | CDR32BP6R2BDZSAR vs C1206N629D5GRC |