CDR32BP511BMMR
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1306,

Overview of CDR32BP511BMMR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR32BP511BMMR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR32BP511BMMR by Kyocera AVX Components

CDR32BP511BMMR
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1306
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00051 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Packaging
Dielectric Material
CERAMIC
Height
1.3 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-C-55681
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CDR32BP511BMMR
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1306,
    VS

Alternate Parts for CDR32BP511BMMR

This table gives cross-reference parts and alternative options found for CDR32BP511BMMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP511BMMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR32BP511BMNS Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1306, Kyocera AVX Components CDR32BP511BMMR vs CDR32BP511BMNS
CDR32BP511BMNP Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1306, Kyocera AVX Components CDR32BP511BMMR vs CDR32BP511BMNP
CDR32BP511BMUS Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1306, Kyocera AVX Components CDR32BP511BMMR vs CDR32BP511BMUS
CDR32BP511BMNR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1306, Kyocera AVX Components CDR32BP511BMMR vs CDR32BP511BMNR
CDR32BP511BMWS Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1306, Kyocera AVX Components CDR32BP511BMMR vs CDR32BP511BMWS
CDR32BP511BMWR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1306, Kyocera AVX Components CDR32BP511BMMR vs CDR32BP511BMWR
CDR32BP511BMUP Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1306, Kyocera AVX Components CDR32BP511BMMR vs CDR32BP511BMUP
CDR32BP511BMNM Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1306, Kyocera AVX Components CDR32BP511BMMR vs CDR32BP511BMNM
CDR32BP511BMWP Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1306, Kyocera AVX Components CDR32BP511BMMR vs CDR32BP511BMWP
CDR32BP511BMMM Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1306, Kyocera AVX Components CDR32BP511BMMR vs CDR32BP511BMMM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR32BP511BMMR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR32BP511BMMR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR32BP511BMMR would you like to use for your alert(s)?
  • Please alert me when CDR32BP511BMMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR32BP511BMMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR32BP511BMMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR32BP511BMMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR32BP511BMMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR32BP511BMMR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: