Part Details for CDR32BP511BFWRAB by Vishay Vitramon
Overview of CDR32BP511BFWRAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP511BFWRAB
CDR32BP511BFWRAB CAD Models
CDR32BP511BFWRAB Part Data Attributes
|
CDR32BP511BFWRAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP511BFWRAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00051 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP511BFWRAB
This table gives cross-reference parts and alternative options found for CDR32BP511BFWRAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP511BFWRAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP511BFMPAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00051 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP511BFWRAB vs CDR32BP511BFMPAB |
CDR32BP511BFYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP511BFWRAB vs CDR32BP511BFYS |
CDR32BP511BFWSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00051 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP511BFWRAB vs CDR32BP511BFWSAJ |
CDR32BP511BFTM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1206, | Kyocera AVX Components | CDR32BP511BFWRAB vs CDR32BP511BFTM |
CDR32BP511BFMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP511BFWRAB vs CDR32BP511BFMR |
CDR32BP511BFUSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00051 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP511BFWRAB vs CDR32BP511BFUSAR |
CDR32BP511BFZM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1206, | Kyocera AVX Components | CDR32BP511BFWRAB vs CDR32BP511BFZM |
CDR32BP511BFYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP511BFWRAB vs CDR32BP511BFYP |
CDR32BP511BFURAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00051 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP511BFWRAB vs CDR32BP511BFURAT |
CDR32BP511BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP511BFWRAB vs CDR32BP511BFUR |