Part Details for CDR32BP511BFUM by Kyocera AVX Components
Overview of CDR32BP511BFUM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP511BFUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP511BFUM
|
Avnet Americas | Cap Ceramic 510pF 100V C0G 1% SMD 1206 (1%FR) 125?C Bulk - Bulk (Alt: CDR32BP511BFUM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR32BP511BFUM
CDR32BP511BFUM CAD Models
CDR32BP511BFUM Part Data Attributes
|
CDR32BP511BFUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP511BFUM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP511BFUM
This table gives cross-reference parts and alternative options found for CDR32BP511BFUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP511BFUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR32BP511BFWM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1206, CHIP | CDR32BP511BFUM vs CDR32BP511BFWM |
CDR32BP511BFZS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1206, | CDR32BP511BFUM vs CDR32BP511BFZS |
CDR32BP511BFSS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1206, CHIP | CDR32BP511BFUM vs CDR32BP511BFSS |
CDR32BP511BFZPAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00051 uF, SURFACE MOUNT, 1206, CHIP | CDR32BP511BFUM vs CDR32BP511BFZPAC |
CDR32BP511BFTP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 1206, | CDR32BP511BFUM vs CDR32BP511BFTP |
CDR32BP511BFSP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1206, CHIP | CDR32BP511BFUM vs CDR32BP511BFSP |
CDR32BP511BFZSAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00051 uF, SURFACE MOUNT, 1206, CHIP | CDR32BP511BFUM vs CDR32BP511BFZSAT |
CDR32BP511BFZP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00051uF, Surface Mount, 1206, CHIP | CDR32BP511BFUM vs CDR32BP511BFZP |
CDR32BP511BFMPAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00051 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | CDR32BP511BFUM vs CDR32BP511BFMPAB |
CDR32BP511BFUSAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00051 uF, SURFACE MOUNT, 1206, CHIP | CDR32BP511BFUM vs CDR32BP511BFUSAT |