Part Details for CDR32BP4R7BBYP by Kyocera AVX Components
Overview of CDR32BP4R7BBYP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP4R7BBYP
CDR32BP4R7BBYP CAD Models
CDR32BP4R7BBYP Part Data Attributes
|
CDR32BP4R7BBYP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP4R7BBYP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP4R7BBYP
This table gives cross-reference parts and alternative options found for CDR32BP4R7BBYP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP4R7BBYP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP4R7BBZP | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 1206, | Kyocera AVX Components | CDR32BP4R7BBYP vs CDR32BP4R7BBZP |
CDR32BP4R7BBSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP4R7BBYP vs CDR32BP4R7BBSM |
CDR32BP4R7BBWS | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 1206, | Metuchen Capacitors Inc | CDR32BP4R7BBYP vs CDR32BP4R7BBWS |
CDR32BP4R7BBSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP4R7BBYP vs CDR32BP4R7BBSR |
CDR32BP4R7BBYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP4R7BBYP vs CDR32BP4R7BBYS |
CDR32BP4R7BBUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1306, CHIP | Presidio Components Inc | CDR32BP4R7BBYP vs CDR32BP4R7BBUR |
CDR32BP4R7BBUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP4R7BBYP vs CDR32BP4R7BBUR |
C1206N479B1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP4R7BBYP vs C1206N479B1GRL |
CDR32BP4R7BBZR | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 1206, | Presidio Components Inc | CDR32BP4R7BBYP vs CDR32BP4R7BBZR |
CDR32BP4R7BBNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP4R7BBYP vs CDR32BP4R7BBNP |