Part Details for CDR32BP4R7BBUP by Presidio Components Inc
Overview of CDR32BP4R7BBUP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP4R7BBUP
CDR32BP4R7BBUP CAD Models
CDR32BP4R7BBUP Part Data Attributes
|
CDR32BP4R7BBUP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR32BP4R7BBUP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP4R7BBUP
This table gives cross-reference parts and alternative options found for CDR32BP4R7BBUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP4R7BBUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP4R7BBTR | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 1206, | Kyocera AVX Components | CDR32BP4R7BBUP vs CDR32BP4R7BBTR |
CDR32BP4R7BBZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP4R7BBUP vs CDR32BP4R7BBZM |
CDR32BP4R7BBWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP4R7BBUP vs CDR32BP4R7BBWM |
CDR32BP4R7BBSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP4R7BBUP vs CDR32BP4R7BBSS |
CDR32BP4R7BBTM | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 1206, | Kyocera AVX Components | CDR32BP4R7BBUP vs CDR32BP4R7BBTM |
CDR32BP4R7BBUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP4R7BBUP vs CDR32BP4R7BBUP |
CDR32BP4R7BBZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP4R7BBUP vs CDR32BP4R7BBZR |
CDR32BP4R7BBNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.13% +Tol, 2.13% -Tol, BP, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP4R7BBUP vs CDR32BP4R7BBNS |
CDR32BP4R7BBWM | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 1206, | Presidio Components Inc | CDR32BP4R7BBUP vs CDR32BP4R7BBWM |
CDR32BP4R7BBZM | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, BP, -/+30ppm/Cel TC, 0.0000047uF, 1206, | Presidio Components Inc | CDR32BP4R7BBUP vs CDR32BP4R7BBZM |