Part Details for CDR32BP4R3BDZP by Presidio Components Inc
Overview of CDR32BP4R3BDZP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP4R3BDZP
CDR32BP4R3BDZP CAD Models
CDR32BP4R3BDZP Part Data Attributes
|
CDR32BP4R3BDZP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR32BP4R3BDZP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 11.6279% +Tol, 11.6279% -Tol, BP, -/+30ppm/Cel TC, 0.0000043uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 11.6279% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 11.6279% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP4R3BDZP
This table gives cross-reference parts and alternative options found for CDR32BP4R3BDZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP4R3BDZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR32BP4R3BDSS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | CDR32BP4R3BDZP vs CDR32BP4R3BDSS |
C1206N439D5GMC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 11.6279% +Tol, 11.6279% -Tol, BP, -/+30ppm/Cel TC, 0.0000043uF, 1206, | CDR32BP4R3BDZP vs C1206N439D5GMC |
CDR32BP4R3BDWS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | CDR32BP4R3BDZP vs CDR32BP4R3BDWS |
CDR32BP4R3BDTS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 11.6279% +Tol, 11.6279% -Tol, BP, -/+30ppm/Cel TC, 0.0000043uF, 1206, | CDR32BP4R3BDZP vs CDR32BP4R3BDTS |
CDR32BP4R3BDMP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 11.6279% +Tol, 11.6279% -Tol, BP, -/+30ppm/Cel TC, 0.0000043uF, 1206, | CDR32BP4R3BDZP vs CDR32BP4R3BDMP |
CDR32BP4R3BDYP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | CDR32BP4R3BDZP vs CDR32BP4R3BDYP |
CDR32BP4R3BDSR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | CDR32BP4R3BDZP vs CDR32BP4R3BDSR |
CDR32BP4R3BDTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 11.6279% +Tol, 11.6279% -Tol, BP, -/+30ppm/Cel TC, 0.0000043uF, 1206, | CDR32BP4R3BDZP vs CDR32BP4R3BDTR |
C1206N439D1GSL7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | CDR32BP4R3BDZP vs C1206N439D1GSL7246 |
CDR32BP4R3BDWR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | CDR32BP4R3BDZP vs CDR32BP4R3BDWR |