Part Details for CDR32BP4R3BBSR by KEMET Corporation
Overview of CDR32BP4R3BBSR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP4R3BBSR
CDR32BP4R3BBSR CAD Models
CDR32BP4R3BBSR Part Data Attributes
|
CDR32BP4R3BBSR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP4R3BBSR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.33% +Tol, 2.33% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.3256% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2.3256% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP4R3BBSR
This table gives cross-reference parts and alternative options found for CDR32BP4R3BBSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP4R3BBSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP4R3BBWP | Ceramic Capacitor, Ceramic, 100V, 2.3256% +Tol, 2.3256% -Tol, BP, -/+30ppm/Cel TC, 0.0000043uF, 1206, | Presidio Components Inc | CDR32BP4R3BBSR vs CDR32BP4R3BBWP |
CDR32BP4R3BBUM | Ceramic Capacitor, Ceramic, 100V, 2.3256% +Tol, 2.3256% -Tol, BP, -/+30ppm/Cel TC, 0.0000043uF, 1206, | Presidio Components Inc | CDR32BP4R3BBSR vs CDR32BP4R3BBUM |
CDR32BP4R3BBUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.33% +Tol, 2.33% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP4R3BBSR vs CDR32BP4R3BBUP |
CDR32BP4R3BBSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.33% +Tol, 2.33% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP4R3BBSR vs CDR32BP4R3BBSS |
CDR32BP4R3BBMR | Ceramic Capacitor, Ceramic, 100V, 2.3256% +Tol, 2.3256% -Tol, BP, -/+30ppm/Cel TC, 0.0000043uF, 1206, | Presidio Components Inc | CDR32BP4R3BBSR vs CDR32BP4R3BBMR |
C1206N439B1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.33% +Tol, 2.33% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP4R3BBSR vs C1206N439B1GMC |
CDR32BP4R3BBZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.33% +Tol, 2.33% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP4R3BBSR vs CDR32BP4R3BBZS |
CDR32BP4R3BBZP | Ceramic Capacitor, Ceramic, 100V, 2.3256% +Tol, 2.3256% -Tol, BP, -/+30ppm/Cel TC, 0.0000043uF, 1206, | Presidio Components Inc | CDR32BP4R3BBSR vs CDR32BP4R3BBZP |
CDR32BP4R3BBUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.33% +Tol, 2.33% -Tol, BP, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP4R3BBSR vs CDR32BP4R3BBUR |
CDR32BP4R3BBTS | Ceramic Capacitor, Ceramic, 100V, 2.3256% +Tol, 2.3256% -Tol, BP, -/+30ppm/Cel TC, 0.0000043uF, 1206, | Kyocera AVX Components | CDR32BP4R3BBSR vs CDR32BP4R3BBTS |