Part Details for CDR32BP3R6BCZSAC by Vishay Intertechnologies
Overview of CDR32BP3R6BCZSAC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP3R6BCZSAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP3R6BCZSAC
|
Avnet Americas | CDR32BP3R6BCZSAC - Tape and Reel (Alt: CDR32BP3R6BCZSAC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.3811 | Buy Now |
Part Details for CDR32BP3R6BCZSAC
CDR32BP3R6BCZSAC CAD Models
CDR32BP3R6BCZSAC Part Data Attributes
|
CDR32BP3R6BCZSAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BP3R6BCZSAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.94% +Tol, 6.94% -Tol, BP, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.94% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 6.94% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP3R6BCZSAC
This table gives cross-reference parts and alternative options found for CDR32BP3R6BCZSAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP3R6BCZSAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N369C1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.94% +Tol, 6.94% -Tol, BP, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP3R6BCZSAC vs C1206N369C1GRC |
CDR32BP3R6BCZP | Ceramic Capacitor, Ceramic, 100V, 6.9444% +Tol, 6.9444% -Tol, BP, -/+30ppm/Cel TC, 0.0000036uF, 1206, | Presidio Components Inc | CDR32BP3R6BCZSAC vs CDR32BP3R6BCZP |
C1206N369C1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.94% +Tol, 6.94% -Tol, BP, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP3R6BCZSAC vs C1206N369C1GRL |
CDR32BP3R6BCNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.94% +Tol, 6.94% -Tol, BP, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP3R6BCZSAC vs CDR32BP3R6BCNR |
C1206N369C1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.94% +Tol, 6.94% -Tol, BP, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP3R6BCZSAC vs C1206N369C1GMC |
CDR32BP3R6BCUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.94% +Tol, 6.94% -Tol, BP, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP3R6BCZSAC vs CDR32BP3R6BCUP |
CDR32BP3R6BCNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.94% +Tol, 6.94% -Tol, BP, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP3R6BCZSAC vs CDR32BP3R6BCNP |
CDR32BP3R6BCSR | Ceramic Capacitor, Ceramic, 100V, 6.9444% +Tol, 6.9444% -Tol, BP, -/+30ppm/Cel TC, 0.0000036uF, 1206, | Presidio Components Inc | CDR32BP3R6BCZSAC vs CDR32BP3R6BCSR |
CDR32BP3R6BCYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.94% +Tol, 6.94% -Tol, BP, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP3R6BCZSAC vs CDR32BP3R6BCYP |
CDR32BP3R6BCZMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000036 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP3R6BCZSAC vs CDR32BP3R6BCZMAT |