Part Details for CDR32BP361BKZRAR by Vishay Vitramon
Overview of CDR32BP361BKZRAR by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP361BKZRAR
CDR32BP361BKZRAR CAD Models
CDR32BP361BKZRAR Part Data Attributes
|
CDR32BP361BKZRAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP361BKZRAR
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00036 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP361BKZRAR
This table gives cross-reference parts and alternative options found for CDR32BP361BKZRAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP361BKZRAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP361BKMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP361BKZRAR vs CDR32BP361BKMS |
CDR32BP361BKWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP361BKZRAR vs CDR32BP361BKWS |
CDR32BP361BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP361BKZRAR vs CDR32BP361BKYS |
CDR32BP361BKMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP361BKZRAR vs CDR32BP361BKMP |
CDR32BP361BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP361BKZRAR vs CDR32BP361BKSM |
C1206N361K1GRH | Cap,Ceramic,360pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case | KEMET Corporation | CDR32BP361BKZRAR vs C1206N361K1GRH |
CDR32BP361BKYMAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00036 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP361BKZRAR vs CDR32BP361BKYMAB |
CDR32BP361BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP361BKZRAR vs CDR32BP361BKWP |
CDR32BP361BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP361BKZRAR vs CDR32BP361BKZM |
C1206N361K1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP361BKZRAR vs C1206N361K1GMC |