Part Details for CDR32BP361BJTR by Kyocera AVX Components
Overview of CDR32BP361BJTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP361BJTR
CDR32BP361BJTR CAD Models
CDR32BP361BJTR Part Data Attributes
|
CDR32BP361BJTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP361BJTR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00036uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP361BJTR
This table gives cross-reference parts and alternative options found for CDR32BP361BJTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP361BJTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP361BJSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP361BJTR vs CDR32BP361BJSP |
CDR32BP361BJWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP361BJTR vs CDR32BP361BJWR |
CDR32BP361BJZP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00036uF, 1206, | Kyocera AVX Components | CDR32BP361BJTR vs CDR32BP361BJZP |
CDR32BP361BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP361BJTR vs CDR32BP361BJYP |
CDR32BP361BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP361BJTR vs CDR32BP361BJUP |
CDR32BP361BJYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP361BJTR vs CDR32BP361BJYS |
C1206N361J1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP361BJTR vs C1206N361J1GML |
CDR32BP361BJMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP361BJTR vs CDR32BP361BJMS |
CDR32BP361BJZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00036uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP361BJTR vs CDR32BP361BJZR |
CDR32BP361BJZPAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00036 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP361BJTR vs CDR32BP361BJZPAJ |