There are no models available for this part yet.
Overview of CDR32BP330BJMMAT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR32BP330BJMMAT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR32BP330BJMMAT
|
Avnet Americas | Cap Ceramic 33pF 100V BP 5% SMD 1206 (1%FR) 125°C Plastic T/R - Tape and Reel (Alt: CDR32BP330BJMMAT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for CDR32BP330BJMMAT by Vishay Intertechnologies
Part Data Attributes for CDR32BP330BJMMAT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e4
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681/8
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Silver/Palladium (Ag/Pd)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CDR32BP330BJMMAT
This table gives cross-reference parts and alternative options found for CDR32BP330BJMMAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP330BJMMAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP330BJYPAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR32BP330BJMMAT vs CDR32BP330BJYPAB |
CDR32BP330BJMRAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Vitramon | CDR32BP330BJMMAT vs CDR32BP330BJMRAP |
CDR32BP330BJUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP330BJMMAT vs CDR32BP330BJUR |
CDR32BP330BJZPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP330BJMMAT vs CDR32BP330BJZPAC |
CDR32BP330BJMMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJMMAT vs CDR32BP330BJMMAR |
CDR32BP330BJNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP330BJMMAT vs CDR32BP330BJNM |
CDR32BP330BJUPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP330BJMMAT vs CDR32BP330BJUPAB |
CDR32BP330BJMSAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Vitramon | CDR32BP330BJMMAT vs CDR32BP330BJMSAP |
CDR32BP330BJURAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000033 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP330BJMMAT vs CDR32BP330BJURAJ |
CDR32BP330BJSR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000033uF, 1206, | Presidio Components Inc | CDR32BP330BJMMAT vs CDR32BP330BJSR |