Part Details for CDR32BP301BKWR by KEMET Corporation
Overview of CDR32BP301BKWR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP301BKWR
CDR32BP301BKWR CAD Models
CDR32BP301BKWR Part Data Attributes
|
CDR32BP301BKWR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP301BKWR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | DLA | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP301BKWR
This table gives cross-reference parts and alternative options found for CDR32BP301BKWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP301BKWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP301BKTP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0003uF, 1206, | Kyocera AVX Components | CDR32BP301BKWR vs CDR32BP301BKTP |
C1206N301K1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP301BKWR vs C1206N301K1GRL |
CDR32BP301BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP301BKWR vs CDR32BP301BKUP |
C1206N301K1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP301BKWR vs C1206N301K1GRC |
CDR32BP301BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP301BKWR vs CDR32BP301BKYM |
CDR32BP301BKUMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0003 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP301BKWR vs CDR32BP301BKUMAR |
CDR32BP301BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP301BKWR vs CDR32BP301BKZR |
CDR32BP301BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP301BKWR vs CDR32BP301BKYS |
CDR32BP301BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP301BKWR vs CDR32BP301BKYM |
CDR32BP301BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP301BKWR vs CDR32BP301BKSM |