Part Details for CDR32BP241BJUSAB by Vishay Intertechnologies
Overview of CDR32BP241BJUSAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP241BJUSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP241BJUSAB
|
Avnet Americas | CDR32BP241BJUSAB - Bulk (Alt: CDR32BP241BJUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5331 / $9.5699 | Buy Now |
Part Details for CDR32BP241BJUSAB
CDR32BP241BJUSAB CAD Models
CDR32BP241BJUSAB Part Data Attributes
|
CDR32BP241BJUSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BP241BJUSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP241BJUSAB
This table gives cross-reference parts and alternative options found for CDR32BP241BJUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP241BJUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP241BJWR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00024uF, 1206, | Metuchen Capacitors Inc | CDR32BP241BJUSAB vs CDR32BP241BJWR |
C1206N241J1GPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP241BJUSAB vs C1206N241J1GPL |
C1206N241J1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP241BJUSAB vs C1206N241J1GSL |
CDR32BP241BJWS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00024uF, 1206, | Metuchen Capacitors Inc | CDR32BP241BJUSAB vs CDR32BP241BJWS |
CDR32BP241BJZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP241BJUSAB vs CDR32BP241BJZSAC |
CDR32BP241BJUSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00024 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP241BJUSAB vs CDR32BP241BJUSAR |
CDR32BP241BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP241BJUSAB vs CDR32BP241BJUP |
CDR32BP241BJWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP241BJUSAB vs CDR32BP241BJWM |
C1206N241J1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP241BJUSAB vs C1206N241J1GRL |
CDR32BP241BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP241BJUSAB vs CDR32BP241BJUP |