Part Details for CDR32BP222AFSM by Kyocera AVX Components
Overview of CDR32BP222AFSM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP222AFSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR32BP222AFSM-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0029 | Buy Now |
Part Details for CDR32BP222AFSM
CDR32BP222AFSM CAD Models
CDR32BP222AFSM Part Data Attributes
|
CDR32BP222AFSM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP222AFSM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP222AFSM
This table gives cross-reference parts and alternative options found for CDR32BP222AFSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP222AFSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP222AFWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP222AFSM vs CDR32BP222AFWR |
CDR32BP222AFWSAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP222AFSM vs CDR32BP222AFWSAR |
CDR32BP222AFYSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP222AFSM vs CDR32BP222AFYSAJ |
CDR32BP222AFWR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0022uF, 1206, | Presidio Components Inc | CDR32BP222AFSM vs CDR32BP222AFWR |
CDR32BP222AFYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP222AFSM vs CDR32BP222AFYP |
CDR32BP222AFZR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0022uF, 1206, | Kyocera AVX Components | CDR32BP222AFSM vs CDR32BP222AFZR |
CDR32BP222AFMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP222AFSM vs CDR32BP222AFMP |
CDR32BP222AFUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP222AFSM vs CDR32BP222AFUR |
CDR32BP222AFWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP222AFSM vs CDR32BP222AFWSAJ |
CDR32BP222AFTM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0022uF, 1206, | Kyocera AVX Components | CDR32BP222AFSM vs CDR32BP222AFTM |