Capacitors
CDR32BP222AFMSAP
Vishay Vitramon
Description: CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE

Overview of CDR32BP222AFMSAP by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for CDR32BP222AFMSAP by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR32BP222AFMSAP by Vishay Vitramon

CDR32BP222AFMSAP
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 11 1/4 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CDR32BP222AFMSAP
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE
    VS

Alternate Parts for CDR32BP222AFMSAP

This table gives cross-reference parts and alternative options found for CDR32BP222AFMSAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP222AFMSAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR32BP222AFUS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP Kyocera AVX Components CDR32BP222AFMSAP vs CDR32BP222AFUS
CDR32BP222AFUPAB CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0022 uF, SURFACE MOUNT, 1206, CHIP Vishay Vitramon CDR32BP222AFMSAP vs CDR32BP222AFUPAB
CDR32BP222AFUS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP Presidio Components Inc CDR32BP222AFMSAP vs CDR32BP222AFUS
CDR32BP222AFZR Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0022uF, 1206, Kyocera AVX Components CDR32BP222AFMSAP vs CDR32BP222AFZR
CDR32BP222AFWP Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0022uF, 1206, Metuchen Capacitors Inc CDR32BP222AFMSAP vs CDR32BP222AFWP
CDR32BP222AFWPAT CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0022 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE Vishay Vitramon CDR32BP222AFMSAP vs CDR32BP222AFWPAT
CDR32BP222AFWS Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0022uF, 1206, Metuchen Capacitors Inc CDR32BP222AFMSAP vs CDR32BP222AFWS
CDR32BP222AFMR Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0022uF, 1206, Presidio Components Inc CDR32BP222AFMSAP vs CDR32BP222AFMR
05007BP222AFU Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0022uF, 1206, Kyocera AVX Components CDR32BP222AFMSAP vs 05007BP222AFU
CDR32BP222AFUSAR Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206, CHIP Vishay Intertechnologies CDR32BP222AFMSAP vs CDR32BP222AFUSAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR32BP222AFMSAP by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR32BP222AFMSAP by Vishay Vitramon

  • Please alert me when CDR32BP222AFMSAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR32BP222AFMSAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR32BP222AFMSAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR32BP222AFMSAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR32BP222AFMSAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR32BP222AFMSAP by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: