Part Details for CDR32BP201BKYR by Kyocera AVX Components
Overview of CDR32BP201BKYR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP201BKYR
CDR32BP201BKYR CAD Models
CDR32BP201BKYR Part Data Attributes
|
CDR32BP201BKYR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP201BKYR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP201BKYR
This table gives cross-reference parts and alternative options found for CDR32BP201BKYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP201BKYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP201BKTP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0002uF, 1206, | Kyocera AVX Components | CDR32BP201BKYR vs CDR32BP201BKTP |
CDR32BP201BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP201BKYR vs CDR32BP201BKYP |
CDR32BP201BKWR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0002uF, 1206, | Metuchen Capacitors Inc | CDR32BP201BKYR vs CDR32BP201BKWR |
CDR32BP201BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP201BKYR vs CDR32BP201BKSM |
CDR32BP201BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP201BKYR vs CDR32BP201BKZR |
C1206N201K1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP201BKYR vs C1206N201K1GPC |
CDR32BP201BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP201BKYR vs CDR32BP201BKYS |
CDR32BP201BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP201BKYR vs CDR32BP201BKYM |
CDR32BP201BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP201BKYR vs CDR32BP201BKWR |
C1206N201K1GPH7189 | Cap,Ceramic,200pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case | KEMET Corporation | CDR32BP201BKYR vs C1206N201K1GPH7189 |