There are no models available for this part yet.
Overview of CDR32BP201BKYR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR32BP201BKYR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR32BP201BKYR
|
Avnet Americas | Cap Ceramic 200pF 100V C0G 10% SMD 1206 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR32BP201BKYR) RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for CDR32BP201BKYR by KEMET Corporation
Part Data Attributes for CDR32BP201BKYR by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CDR32BP201BKYR
This table gives cross-reference parts and alternative options found for CDR32BP201BKYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP201BKYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N201K1GRC7246 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP201BKYR vs C1206N201K1GRC7246 |
CDR32BP201BKMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP201BKYR vs CDR32BP201BKMS |
CDR32BP201BKUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0002 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP201BKYR vs CDR32BP201BKUSAJ |
CDR32BP201BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP201BKYR vs CDR32BP201BKSR |
CDR32BP201BKMPAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0002 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR32BP201BKYR vs CDR32BP201BKMPAB |
CDR32BP201BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP201BKYR vs CDR32BP201BKYS |
C1206N201K1GPH7189 | Cap,Ceramic,200pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1206 Case | KEMET Corporation | CDR32BP201BKYR vs C1206N201K1GPH7189 |
C1206N201K1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP201BKYR vs C1206N201K1GRL |
CDR32BP201BKZP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0002uF, 1206, | Kyocera AVX Components | CDR32BP201BKYR vs CDR32BP201BKZP |
CDR32BP201BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP201BKYR vs CDR32BP201BKYM |