Part Details for CDR32BP182AFWP by Presidio Components Inc
Overview of CDR32BP182AFWP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP182AFWP
CDR32BP182AFWP CAD Models
CDR32BP182AFWP Part Data Attributes
|
CDR32BP182AFWP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR32BP182AFWP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0018uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP182AFWP
This table gives cross-reference parts and alternative options found for CDR32BP182AFWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP182AFWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR32BP182AFSM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | CDR32BP182AFWP vs CDR32BP182AFSM |
CDR32BP182AFWM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | CDR32BP182AFWP vs CDR32BP182AFWM |
CDR32BP182AFUPAJ | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0018 uF, SURFACE MOUNT, 1206, CHIP | CDR32BP182AFWP vs CDR32BP182AFUPAJ |
CDR32BP182AFSR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | CDR32BP182AFWP vs CDR32BP182AFSR |
CDR32BP182AFSM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0018uF, 1206, | CDR32BP182AFWP vs CDR32BP182AFSM |
C1206N182F5GPH7189 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | CDR32BP182AFWP vs C1206N182F5GPH7189 |
CDR32BP182AFWP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | CDR32BP182AFWP vs CDR32BP182AFWP |
C1206N182F5GSL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | CDR32BP182AFWP vs C1206N182F5GSL |
CDR32BP182AFNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | CDR32BP182AFWP vs CDR32BP182AFNP |
CDR32BP182AFMR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0018uF, 1206, | CDR32BP182AFWP vs CDR32BP182AFMR |