Part Details for CDR32BP182AFURAT by Vishay Vitramon
Overview of CDR32BP182AFURAT by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP182AFURAT
CDR32BP182AFURAT CAD Models
CDR32BP182AFURAT Part Data Attributes
|
CDR32BP182AFURAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP182AFURAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0018 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP182AFURAT
This table gives cross-reference parts and alternative options found for CDR32BP182AFURAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP182AFURAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP182AFYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP182AFURAT vs CDR32BP182AFYR |
CDR32BP182AFURAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0018 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP182AFURAT vs CDR32BP182AFURAJ |
CDR32BP182AFMMAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0018 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP182AFURAT vs CDR32BP182AFMMAT |
C1206N182F5GRC7246 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP182AFURAT vs C1206N182F5GRC7246 |
CDR32BP182AFZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP182AFURAT vs CDR32BP182AFZP |
CDR32BP182AFYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP182AFURAT vs CDR32BP182AFYP |
C1206N182F5GRC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP182AFURAT vs C1206N182F5GRC |
CDR32BP182AFUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP182AFURAT vs CDR32BP182AFUM |
C1206N182F5GSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP182AFURAT vs C1206N182F5GSC |
CDR32BP182AFSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP182AFURAT vs CDR32BP182AFSR |