Capacitors
CDR32BP160BKZM
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000016uF, Surface Mount, 1206, CHIP

Overview of CDR32BP160BKZM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for CDR32BP160BKZM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR32BP160BKZM by KEMET Corporation

CDR32BP160BKZM
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000016 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CDR32BP160BKZM
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000016uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CDR32BP160BKZM

This table gives cross-reference parts and alternative options found for CDR32BP160BKZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP160BKZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR32BP160BKYP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000016uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BP160BKZM vs CDR32BP160BKYP
CDR32BP160BKWR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000016uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BP160BKZM vs CDR32BP160BKWR
C1206N160K1GML Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000016uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BP160BKZM vs C1206N160K1GML
CDR32BP160BKMP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000016uF, Surface Mount, 1206, CHIP Kyocera AVX Components CDR32BP160BKZM vs CDR32BP160BKMP
CDR32BP160BKUP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000016uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BP160BKZM vs CDR32BP160BKUP
CDR32BP160BKSP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000016uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BP160BKZM vs CDR32BP160BKSP
CDR32BP160BKNM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000016uF, Surface Mount, 1206, CHIP Kyocera AVX Components CDR32BP160BKZM vs CDR32BP160BKNM
CDR32BP160BKWM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.000016uF, Surface Mount, 1206, CHIP KEMET Corporation CDR32BP160BKZM vs CDR32BP160BKWM
CDR32BP160BKUPAJ CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000016 uF, SURFACE MOUNT, 1206, CHIP Vishay Vitramon CDR32BP160BKZM vs CDR32BP160BKUPAJ
CDR32BP160BKWM Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.000016uF, 1206, Metuchen Capacitors Inc CDR32BP160BKZM vs CDR32BP160BKWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR32BP160BKZM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR32BP160BKZM by KEMET Corporation

  • Please alert me when CDR32BP160BKZM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR32BP160BKZM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR32BP160BKZM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR32BP160BKZM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR32BP160BKZM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR32BP160BKZM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: