Part Details for CDR32BP150BJURAB by Vishay Vitramon
Overview of CDR32BP150BJURAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP150BJURAB
CDR32BP150BJURAB CAD Models
CDR32BP150BJURAB Part Data Attributes
|
CDR32BP150BJURAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP150BJURAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000015 uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP150BJURAB
This table gives cross-reference parts and alternative options found for CDR32BP150BJURAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP150BJURAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP150BJZS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1206, | Kyocera AVX Components | CDR32BP150BJURAB vs CDR32BP150BJZS |
CDR32BP150BJYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP150BJURAB vs CDR32BP150BJYR |
CDR32BP150BJWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP150BJURAB vs CDR32BP150BJWP |
CDR32BP150BJMR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1206, | Presidio Components Inc | CDR32BP150BJURAB vs CDR32BP150BJMR |
05007BP150BJZ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1206, | Kyocera AVX Components | CDR32BP150BJURAB vs 05007BP150BJZ |
CDR32BP150BJTP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1206, | Kyocera AVX Components | CDR32BP150BJURAB vs CDR32BP150BJTP |
CDR32BP150BJUS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1206, | Presidio Components Inc | CDR32BP150BJURAB vs CDR32BP150BJUS |
CDR32BP150BJWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP150BJURAB vs CDR32BP150BJWS |
CDR32BP150BJSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP150BJURAB vs CDR32BP150BJSM |
CDR32BP150BJMM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 1206, | Presidio Components Inc | CDR32BP150BJURAB vs CDR32BP150BJMM |