Part Details for CDR32BP150BFWSAT by Vishay Intertechnologies
Overview of CDR32BP150BFWSAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP150BFWSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP150BFWSAT
|
Avnet Americas | CDR32BP150BFWSAT - Tape and Reel (Alt: CDR32BP150BFWSAT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8272 / $1.0508 | Buy Now |
Part Details for CDR32BP150BFWSAT
CDR32BP150BFWSAT CAD Models
CDR32BP150BFWSAT Part Data Attributes
|
CDR32BP150BFWSAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR32BP150BFWSAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP150BFWSAT
This table gives cross-reference parts and alternative options found for CDR32BP150BFWSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP150BFWSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N150F1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP150BFWSAT vs C1206N150F1GSL |
CDR32BP150BFWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP150BFWSAT vs CDR32BP150BFWR |
CDR32BP150BFMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP150BFWSAT vs CDR32BP150BFMM |
CDR32BP150BFWPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, | Vishay Intertechnologies | CDR32BP150BFWSAT vs CDR32BP150BFWPAB |
CDR32BP150BFWPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP150BFWSAT vs CDR32BP150BFWPAR |
CDR32BP150BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP150BFWSAT vs CDR32BP150BFSR |
CDR32BP150BFUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP150BFWSAT vs CDR32BP150BFUSAJ |
CDR32BP150BFZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP150BFWSAT vs CDR32BP150BFZSAC |
CDR32BP150BFSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP150BFWSAT vs CDR32BP150BFSM |
CDR32BP150BFWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP150BFWSAT vs CDR32BP150BFWSAB |